1745230000 | Weidmüller

Through terminal block, spring balancer connection, 1.5-16 mm², 2 pole, 76 A, 8 kV, dark beige, 1745230000

Order No.: 52P0238
EAN: 4008190996765
MPN:
1745230000
ZDU 16
Series: Z-Reihe
1745230000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4867 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2130 €
50 pcs.
2.9155 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 1745230000, Weidmüller

Feed-through modular terminal block, spring-cage connection, 16 mm², 1000 V, 76 A, number of connections: 2, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 1.5-16 mm²
AWG cross-section AWG 14 to 4
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 1000 V
Degree of soiling 3
Length 50.5 mm
Width 12.1 mm
Height 82.5 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes