1717740000 | Weidmüller
Protective conductor terminal, screw connection, 2.5-35 mm², 2 pole, 4200 A, 6 kV, yellow/green, 1717740000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7453 € *
Available: 9 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
10 pcs.
10.7933 €
50 pcs.
9.8294 €
100 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 1717740000, Weidmüller
Protective conductor terminal block, screw connection, 35 mm², 400 V, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5-35 mm² | |
| AWG cross-section | AWG 12 to 2 | |
| Rated surge voltage | 6 kV | |
| Rated current | 4200 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 66 mm | |
| Width | 16 mm | |
| Height | 50.5 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |