1706090000 | Weidmüller

Protective conductor terminal, spring balancer connection, 0.5-2.5 mm², 3 pole, 8 kV, yellow/green, 1706090000

Order No.: 51P9345
EAN: 4008190915438
MPN:
1706090000
ZPE 2.5-2/3AN
Series: Z-Reihe
1706090000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7485 € *
Available: 34 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7485 €

Protective conductor terminal block, 1706090000, Weidmüller

Protective conductor terminal block, tension clamp connection, 2.5 mm², 800 V, number of connections: 3, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version protective conductor terminal
Pin number 3 pole
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated Voltage 800 V
Degree of soiling 3
Length 50.5 mm
Width 5.1 mm
Height 43.5 mm
Connection spring balancer connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes