1698160000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 4 A, 1.5 kV, dark beige, 1698160000

Order No.: 51P9199
EAN: 4008190890773
MPN:
1698160000
ZRV 1.5
Series: Z-Reihe
1698160000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0567 €

Double-tier terminal, 1698160000, Weidmüller

Double-tier terminal block, spring-cage connection, 1.5 mm², 63 V, 4 A, number of levels: 4, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 8
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 1.5 kV
Rated current 4 A
Rated Voltage 63 V
Degree of soiling 3
Length 52 mm
Width 5.1 mm
Height 89.5 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes