1692640000 | Weidmüller

Initiator/actuator terminal block, spring balancer connection, 0.5-2.5 mm², 2 pole, 17.5 A, 4 kV, dark beige, 1692640000

Order No.: 51P9145
EAN: 4008190870355
MPN:
1692640000
ZIA 1.5/3L-1S/16/KB
Series: Z-Reihe
1692640000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.4615 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
66.46 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4615 €
10 pcs.
61.7967 €
25 pcs.
58.7265 €
*incl. VAT plus shipping costs
Subject to prior sale

Initiator/actuator terminal

Initiator/actuator terminal, 1.5 mm², 250 V, 17.5 A, number of connections: 68, dark beige

Initiator/actuator terminal for connecting or joining wires, conductors and cables with permanently secure contact.

Technical specifications
Filter Property Value
Version initiator/actuator terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 4 kV
Rated current 17.5 A
Rated Voltage 250 V
Degree of soiling 3
Length 45.5 mm
Width 91.4 mm
Height 68.5 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes