1692630000 | Weidmüller
Initiator/actuator terminal block, spring balancer connection, 0.5-2.5 mm², 2 pole, 17.5 A, 4 kV, dark beige, 1692630000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4842 € *
Available: 2 pcs.
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
39.48 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4842 €
10 pcs.
36.7115 €
50 pcs.
34.1530 €
*incl. VAT plus shipping costs
Subject to prior sale
Initiator/actuator terminal
Initiator/actuator terminal, 1.5 mm², 250 V, 17.5 A, number of connections: 36, dark beige
Initiator/actuator terminal for connecting or joining wires, conductors and cables with permanently secure contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | initiator/actuator terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 4 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 45.5 mm | |
| Width | 50.8 mm | |
| Height | 68.5 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |