1692590000 | Weidmüller
Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 50 mA, 6 kV, dark beige, 1692590000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5680 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.9730 €
50 pcs.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 1692590000, Weidmüller
Feed-through modular terminal block, tension clamp connection, 2.5 mm², 24 V, 0.05 A, number of connections: 4, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| Rated surge voltage | 6 kV | |
| Rated current | 50 mA | |
| Rated Voltage | 24 V | |
| Degree of soiling | 3 | |
| Length | 38.5 mm | |
| Width | 5.1 mm | |
| Height | 79.5 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |