1690020000 | Weidmüller
Component terminal block, spring balancer connection, 0.5-2.5 mm², 10 A, 6 kV, dark beige, 1690020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6767 € *
Available: 40 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Component terminal block, 1690020000, Weidmüller
Component terminal block, spring-cage connection, 2.5 mm², 500 V, 10 A, diode 1N 4007, TS 35, dark beige
Terminal block for the installation of electronic components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 30 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 53 mm | |
| Width | 5.1 mm | |
| Height | 79.1 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |