1689990000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, dark beige, 1689990000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Available: 50 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Double-tier terminal, 1689990000, Weidmüller
Double-tier terminal block, spring-cage connection, 2.5 mm², 500 V, 20 A, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 53 mm | |
| Width | 5.1 mm | |
| Height | 79.5 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |