1689970000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, dark beige, 1689970000

Order No.: 51P9006
EAN: 4008190875473
MPN:
1689970000
ZDK 2.5DU-PE
Series: Z-Reihe
1689970000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9504 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9504 €

Double-tier terminal, 1689970000, Weidmüller

Double-tier terminal block, tension clamp connection, 2.5 mm², 500 V, 20 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 53 mm
Width 5.1 mm
Height 79.5 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes