1636780000 | Weidmüller
Through terminal block, spring balancer connection, 0.5-6.0 mm², 2 pole, 24 A, 8 kV, orange, 1636780000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3447 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 1636780000, Weidmüller
Feed-through terminal block, spring-cage connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, orange
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 30 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 38.5 mm | |
| Width | 5.1 mm | |
| Height | 59.5 mm | |
| Connection | spring balancer connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |