1608610000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 24 A, 8 kV, blue, 1608610000

Order No.: 51P7401
EAN: 4008190084745
MPN:
1608610000
ZDU 2.5/2X2AN BL
Series: Z-Reihe
1608610000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
2.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3562 €

Feed-through terminal, 1608610000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 4, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 30 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 38.5 mm
Width 5.1 mm
Height 79.5 mm
Connection spring balancer connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes