1562210000 | Weidmüller
Potential distribution terminal, screw connection, 1 pole, 215 A, light gray, 1562210000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0998 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
48.10 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0998 €
5 pcs.
46.1720 €
10 pcs.
43.8634 €
25 pcs.
41.6738 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 1562210000, Weidmüller
Potential distribution terminal, screw connection, 192 A, number of poles: 1, TS 35, light gray
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Rated current | 215 A | |
| Rated Voltage | 1000 V | |
| Length | 50.4 mm | |
| Width | 41 mm | |
| Height | 74.5 mm | |
| Connection | screw connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |