1562190000 | Weidmüller
Potential distribution terminal, screw connection, 3 pole, 214 A, light gray, 1562190000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.3372 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
109.34 € *
Price list
Quantity
Price per unit*
1 pcs.
109.3372 €
2 pcs.
107.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 1562190000, Weidmüller
Potential distribution terminal, screw connection, 125 A, number of poles: 3, TS 35, light gray
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 6 | |
| Pin number | 3 pole | |
| Rated current | 214 A | |
| Rated Voltage | 1000 V | |
| Length | 53.7 mm | |
| Width | 108.3 mm | |
| Height | 70 mm | |
| Connection | screw connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |