1562180000 | Weidmüller

Potential distribution terminal, screw connection, 16-35 mm², 2 pole, 214 A, light gray, 1562180000

Order No.: 51P6510
EAN: 4050118385267
MPN:
1562180000
WPD 205 2X35/4X25+6X16 2XGY
Series: W-Reihe
1562180000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.4694 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
76.47 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4694 €
5 pcs.
72.6495 €
10 pcs.
69.0200 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 1562180000, Weidmüller

Potential distribution terminal, screw connection, 125 A, number of poles: 2, TS 35, light gray

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 16-35 mm²
Rated current 214 A
Rated Voltage 1000 V
Length 53.7 mm
Width 72.7 mm
Height 70 mm
Connection screw connection
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes