1562170000 | Weidmüller

Potential distribution terminal, screw connection, 35 mm², 1 pole, 214 A, light gray, 1562170000

Order No.: 51P6509
EAN: 4050118385250
MPN:
1562170000
WPD 105 1x35+1x16/2x25+3x16 GY
Series: W-Reihe
1562170000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1502 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
41.15 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1502 €
10 pcs.
39.0915 €
25 pcs.
36.7472 €
50 pcs.
34.5457 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 1562170000, Weidmüller

Potential distribution terminal, screw connection, 125 A, number of poles: 1, TS 35, light gray

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 35 mm²
Rated current 214 A
Rated Voltage 1000 V
Length 53.7 mm
Width 37.1 mm
Height 70 mm
Connection screw connection
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes