1561910000 | Weidmüller
Potential distribution terminal, screw connection, 10-25 mm², 1 pole, 100 A, light gray, 1561910000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8849 € *
Available in 6 Days: 15 pcs. - if ordered today
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
10 pcs.
18.4926 €
50 pcs.
17.0051 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 1561910000, Weidmüller
Potential distribution terminal, screw connection, 100 A, no. of poles: 1, TS 35, light gray
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 10-25 mm² | |
| Rated current | 100 A | |
| Rated Voltage | 1000 V | |
| Length | 49 mm | |
| Width | 30.2 mm | |
| Height | 55.4 mm | |
| Connection | screw connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |