1561790000 | Weidmüller
Potential distribution terminal, screw connection, 10-25 mm², 1 pole, 300 A, green, 1561790000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8000 € *
Available in 6 Days: 15 pcs. - if ordered today
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
10 pcs.
22.1221 €
50 pcs.
20.3490 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 1561790000, Weidmüller
Potential distribution terminal, screw connection, 1000 V, 300 A, number of poles: 1, TS 35, green
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 10-25 mm² | |
| Rated current | 300 A | |
| Rated Voltage | 1000 V | |
| Length | 53.1 mm | |
| Width | 32.9 mm | |
| Height | 63 mm | |
| Connection | screw connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |