1561670000 | Weidmüller
Potential distribution terminal, screw connection, 1 pole, 202 A, green, 1561670000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7802 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
10 pcs.
12.6735 €
50 pcs.
11.5311 €
100 pcs.
10.3768 €
*incl. VAT plus shipping costs
Subject to prior sale
Potential distributor terminal, 1561670000, Weidmüller
Potential distribution terminal, screw connection, 1000 V, 202 A, number of poles: 1, TS 35, green
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Rated current | 202 A | |
| Rated Voltage | 1000 V | |
| Length | 49.3 mm | |
| Width | 22.2 mm | |
| Height | 55.4 mm | |
| Connection | screw connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |