1560670000 | Weidmüller

Potential distribution terminal, screw connection, 1.5-16 mm², 1 pole, 152 A, blue, 1560670000

Order No.: 51P6462
EAN: 4050118365733
MPN:
1560670000
WPD 101 2X25/2X16 BL
Series: W-Reihe
1560670000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2475 € *
Available: 2 pcs.
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.7477 €
50 pcs.
5.2360 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 1560670000, Weidmüller

Potential distribution terminal, screw connection, 1000 V, 152 A, number of poles: 1, TS 35, blue

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 1.5-16 mm²
Rated current 152 A
Rated Voltage 1000 V
Length 49.3 mm
Width 17.8 mm
Height 55.7 mm
Connection screw connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes