1548130000 | Weidmüller
Through terminal block, push-in connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, dark beige, 1548130000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 5 Weeks
Feed-through terminal, 1548130000, Weidmüller
Feed-through modular terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of connections: 4, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 50.5 mm | |
| Width | 5.1 mm | |
| Height | 91 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |