1547660000 | Weidmüller

Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 1547660000

Order No.: 51P6352
EAN: 4050118462883
MPN:
1547660000
A2T 2.5 VL BL
Series: A-Reihe
1547660000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9270 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9270 €

Double-tier terminal, 1547660000, Weidmüller

Double-tier terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of levels: 2, blue, orange

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 50.5 mm
Width 5.1 mm
Height 90 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes