1547500000 | Weidmüller
Potential distribution terminal, screw connection, 10-50 mm², 2 pole, yellow, 1547500000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4918 € *
Available in 6 Days: 50 pcs. - if ordered today
Potential distributor terminal, 1547500000, Weidmüller
Potential distribution terminal, screw connection, number of connections: 2
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 10-50 mm² | |
| Degree of soiling | 3 | |
| Length | 24 mm | |
| Width | 33 mm | |
| Height | 32 mm | |
| Connection | screw connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |