1422430000 | Weidmüller
Protective conductor terminal, screw connection, 10-50 mm², 2 pole, 6000 A, 8 kV, yellow/green, 1422430000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.015 € *
Available: 9 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Protective conductor terminal block, 1422430000, Weidmüller
Protective conductor terminal block, screw connection, 50 mm², 1000 V, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 10-50 mm² | |
| AWG cross-section | AWG 14 to 0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 6000 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 71 mm | |
| Width | 18.5 mm | |
| Height | 69.6 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |