1415530000 | Weidmüller
Multi level terminal block, screw connection, 1.5-16 mm², 57 A, 8 kV, dark beige, 1415530000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.4477 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
41.45 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4477 €
10 pcs.
39.3771 €
25 pcs.
37.0090 €
50 pcs.
34.7837 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-tier terminal, 1415530000, Weidmüller
Double-tier terminal block, screw connection, 10 mm², 800 V, 57 A, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 1.5-16 mm² | |
| AWG cross-section | AWG 18 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 69 mm | |
| Width | 49.5 mm | |
| Height | 85 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |