1415520000 | Weidmüller
Multi level terminal block, screw connection, 1.5-16 mm², 57 A, 8 kV, blue, 1415520000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 12 Weeks
Double-tier terminal, 1415520000, Weidmüller
Double-tier terminal block, screw connection, 10 mm², 800 V, 57 A, number of levels: 2, dark beige, blue
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 1.5-16 mm² | |
| AWG cross-section | AWG 18 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 69 mm | |
| Width | 9.9 mm | |
| Height | 85 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |