1394040000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 22 A, 8 kV, beige, 1394040000

Order No.: 51P2845
EAN: 4050118301274
MPN:
1394040000
ZDK 2.5-2/4AN
Series: Z-Reihe
1394040000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.6890 €
50 pcs.
3.3558 €
100 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-tier terminal, 1394040000, Weidmüller

Double-tier terminal block, tension clamp connection, 2.5 mm², 800 V, 22 A, number of levels: 2, beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 8
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 30 to 12
Rated surge voltage 8 kV
Rated current 22 A
Rated Voltage 800 V
Degree of soiling 3
Length 62 mm
Width 5.1 mm
Height 104 mm
Connection spring balancer connection
Colour beige
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes