1361900000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 27 A, 6 kV, red, 1361900000

Order No.: 51P2424
EAN: 4050118176391
MPN:
1361900000
WTR 4/ZZ RT
Series: W-Reihe
1361900000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4506 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4506 €

Test-disconnect terminal, 1361900000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 500 V, 27 A, swiveling, transverse isolation: none, integrated test socket: no, TS 35, red

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 4
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 27 A
Rated Voltage 500 V
Degree of soiling 3
Length 53 mm
Width 6.1 mm
Height 70 mm
Connection screw connection
Colour red
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes