1319060000 | Weidmüller

Bolt terminal, bolt connection, 50 mm², 1 pole, 150 A, 8 kV, dark beige, 1319060000

Order No.: 51P1240
EAN: 4050118320060
MPN:
1319060000
WF 8/32
1319060000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8885 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
10.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8885 €

Bolt clamp, 1319060000, Weidmüller

Bolt clamp, bolt connection, 50 mm², 1000 V, 150 A, number of connections: 1, M 8, TS 32, dark beige

Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.

Technical specifications
Filter Property Value
Version Bolt terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 50 mm²
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 70 mm
Width 21 mm
Height 67 mm
Connection bolt connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes