1304860000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, beige/yellow, 1304860000

Order No.: 51P0732
EAN: 4008190030896
MPN:
1304860000
DKT 4V 2STB
Series: SAK-Reihe
1304860000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.4474 €

Double-tier terminal, 1304860000, Weidmüller

Double-tier terminal block, screw connection, 4 mm², 400 V, 10 A, number of levels: 2, beige/yellow.

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 400 V
Degree of soiling 3
Length 56.5 mm
Width 6 mm
Height 65 mm
Connection screw connection
Colour beige/yellow
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No