1303670000 | Weidmüller

Multi level terminal block, screw connection, 0.5-2.5 mm², 20 mA, 0.8 kV, dark beige, 1303670000

Order No.: 51P0711
EAN: 4050118102628
MPN:
1303670000
WDK 2.5 LD/GN 1D 2R 230
Series: W-Reihe
1303670000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1023 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.1023 €

Double-tier terminal, 1303670000, Weidmüller

Double-tier terminal block, screw connection, 2.5 mm², 230 V, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 3
Cable cross-section 0.5-2.5 mm²
Rated surge voltage 0.8 kV
Rated current 20 mA
Rated Voltage 24 V
Degree of soiling 3
Length 62.5 mm
Width 5.1 mm
Height 69 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes