1301640000 | Weidmüller

Potential distribution terminal, screw connection, 0.5-1.5 mm², 32 pole, 10 A, 4 kV, orange, 1301640000

Order No.: 51P0699
EAN: 4050118098976
MPN:
1301640000
PPV 8 OR 35X7.5 DGR
Series: P-Reihe
1301640000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9206 € *
Available: 16 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
19.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.9206 €

Potential distributor terminal, 1301640000, Weidmüller

Potential distribution terminal, number of connections: 32, TS 35 x 7.5, orange

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 4
Pin number 32 pole
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 4 kV
Rated current 10 A
Rated Voltage 300 V
Degree of soiling 3
Length 65.5 mm
Width 9.2 mm
Height 120 mm
Connection screw connection
Colour orange
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes