1301630000 | Weidmüller

Potential distribution terminal, push-in connection, 0.5-1.5 mm², 4 pole, 17.5 A, 4 kV, orange, 1301630000

Order No.: 51P0698
EAN: 4050118098983
MPN:
1301630000
PPV 4 OR 35X7.5 DGR
Series: P-Reihe
1301630000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3887 € *
Available: 1 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
10.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.3887 €

Potential distributor terminal, 1301630000, Weidmüller

Potential distribution terminal, PUSH IN, 1.5, 250 V, 17.5 A, number of connections: 16, number of poles: 4, TS 35 x 7.5, orange

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 4 kV
Rated current 17.5 A
Rated Voltage 250 V
Degree of soiling 3
Length 47 mm
Width 9.2 mm
Height 70 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes