1301610000 | Weidmüller

Potential distribution terminal, push-in connection, 0.5-1.5 mm², 16 pole, 17.5 A, 4 kV, orange, 1301610000

Order No.: 51P0696
EAN: 4050118098778
MPN:
1301610000
PPV 4 OR 35X15 DGR
Series: P-Reihe
1301610000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3887 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.3887 €

Potential distributor terminal, 1301610000, Weidmüller

Potential distribution terminal, PUSH IN, 1.5, 250 V, 17.5 A, number of connections: 16, number of poles: 4, TS 35 x 15, orange

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 16
Pin number 16 pole
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 4 kV
Rated current 17.5 A
Rated Voltage 250 V
Degree of soiling 3
Length 54.5 mm
Width 9.2 mm
Height 70 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes