1288260000 | Weidmüller
Patch distribution terminal, push-in connection, 0.5-1.5 mm², 32 pole, 8 A, 4 kV, black, 1288260000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7429 € *
Available in 6 Days: 100 pcs. - if ordered today
Shunt distributor terminal, 1288260000, Weidmüller
Junction distribution terminal, PUSH IN, 1.5, 250 V, 8 A, number of connections: 32, TS 35 x 7.5, black, color of actuating elements: white
Multi-level terminal block for the realization of space-saving connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch distribution terminal | |
| Number of terminals | 4 | |
| Pin number | 32 pole | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 4 kV | |
| Rated current | 8 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 65.5 mm | |
| Width | 9.2 mm | |
| Height | 120 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |