1284060000 | Weidmüller
Thermocouple terminal block, Screw connection, 0.5-2.5 mm², beige/yellow
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5596 € *
Standard delivery time from the manufacturer is: 12 Weeks
Thermocouple terminal block, screw connection, 4, beige/yellow
The Thermocouple terminal block is specially designed for the transmission of the smallest voltages in temperature measuring circuits. The special current rails ensure that no false signals can occur in the terminal in the event of temperature differences.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thermocouple terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-4.0 mm² | |
| Length | 59.5 mm | |
| Width | 6 mm | |
| Height | 54 mm | |
| Connection | screw connection | |
| Colour | beige/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |