1267810000 | Weidmüller

Patch distribution terminal, push-in connection, 0.5-1.5 mm², 64 pole, 6 A, 4 kV, blue, 1267810000

Order No.: 50P9843
EAN: 4032248112760
MPN:
1267810000
PRV 16 BL 35X7.5 RT/WS
Series: P-Reihe
1267810000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.0439 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.0439 €

Shunt distributor terminal, 1267810000, Weidmüller

Junction distribution terminal, PUSH IN, 1.5, 250 V, 6 A, number of connections: 64, TS 35 x 7.5, blue, color of actuating elements: red-white

Multi-level terminal block for the realization of space-saving connections.

Technical specifications
Filter Property Value
Version patch distribution terminal
Number of terminals 64
Pin number 64 pole
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 4 kV
Rated current 6 A
Rated Voltage 250 V
Degree of soiling 3
Length 106 mm
Width 9.2 mm
Height 225 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15