1247430000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1247430000

Order No.: 50P9565
EAN: 4050118038453
MPN:
1247430000
WDK 2.5/TR-DU-PE STB
Series: W-Reihe
1247430000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1039 €

Test-disconnect terminal, 1247430000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 690 V, 24 A, swiveling, cross-disconnect: none, integrated test socket: yes, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Length 66 mm
Width 5.1 mm
Height 72.5 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes