1208920000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 24 A, 6 kV, dark beige, 1208920000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Available: 35 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Double-tier terminal, 1208920000, Weidmüller
Double-tier terminal block, tension clamp connection, 2.5 mm², 250 V, 24 A, number of levels: 4, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 8 | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 26 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 85 mm | |
| Width | 5.1 mm | |
| Height | 148 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |