1186630000 | Weidmüller
Through terminal block, screw connection, 10-50 mm², 2 pole, 150 A, 8 kV, dark beige, 1186630000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3740 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
10 pcs.
15.9698 €
50 pcs.
14.5418 €
100 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 1186630000, Weidmüller
Feed-through modular terminal block, screw connection, 50 mm², 1000 V, 150 A, number of connections: 2, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 10-50 mm² | |
| AWG cross-section | AWG 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 150 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 69.5 mm | |
| Width | 18.5 mm | |
| Height | 70 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |