1173910000 | Weidmüller

Patch distribution terminal, push-in connection, 0.5-1.5 mm², 32 pole, 8 A, 4 kV, blue, 1173910000

Order No.: 50P7808
EAN: 4032248966431
MPN:
1173910000
PRV 8 BL 35X7.5 WS/RT
Series: P-Reihe
1173910000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7429 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.7429 €

Shunt distributor terminal, 1173910000, Weidmüller

Patch panel terminal, PUSH IN, 1.5, 250 V, 8 A, number of connections: 32, TS 35 x 7.5, blue, color of actuating elements: white-red

Multi-level terminal block for the realization of space-saving connections.

Technical specifications
Filter Property Value
Version patch distribution terminal
Number of terminals 32
Pin number 32 pole
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 4 kV
Rated current 8 A
Rated Voltage 250 V
Degree of soiling 3
Length 65.5 mm
Width 9.2 mm
Height 120 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15