1143040000 | Weidmüller
Protective conductor terminal, screw connection, 0.5-4.0 mm², 4 pole, 24 A, 6 kV, dark beige, 1143040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Available in 6 Days: 250 pcs. - if ordered today
Protective conductor terminal block, 1143040000, Weidmüller
Protective conductor terminal block, screw connection, 2.5 mm², 24 A, number of connections: 4, number of levels: 2, dark beige
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 90 mm | |
| Width | 5.08 mm | |
| Height | 44.5 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |