1143020000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 20 A, 8 kV, dark beige, 1143020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available in 6 Days: 250 pcs. - if ordered today
Test-disconnect terminal, 1143020000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 500 V, 20 A, swivel type, cross disconnection: none, integrated test socket: no, TS 35.
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 44.5 mm | |
| Width | 5.08 mm | |
| Height | 88 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |