1143010000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 20 A, 8 kV, dark beige, 1143010000

Order No.: 50P6817
EAN: 4032248926169
MPN:
1143010000
WMF 2.5 DI BLZ PE
Series: W-Reihe
1143010000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2943 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
8.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2943 €

Test-disconnect terminal, 1143010000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 250 V, 20 A, swiveling, cross disconnection: none, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 20 A
Rated Voltage 250 V
Degree of soiling 3
Length 44.5 mm
Width 5.08 mm
Height 90 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes