1084780000 | Weidmüller
Disconnect/test-disconnect terminal block, push-in connection, 1.5-10 mm², 57 A, 8 kV, dark beige, 1084780000
Test-disconnect terminal, 1084780000, Weidmüller
Disconnect and test-disconnect terminal block, PUSH IN, 6 mm², 800 V, 57 A, sliding, cross-disconnect: none, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 1.5-10 mm² | |
| AWG cross-section | AWG 16 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 39.6 mm | |
| Width | 8.1 mm | |
| Height | 82 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |