1068050000 | Weidmüller
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 8 kV, black, 1068050000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6176 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-tier terminal, 1068050000, Weidmüller
Double-tier terminal block, screw connection, 4 mm², 800 V, 32 A, number of levels: 2, black
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 63.25 mm | |
| Width | 6.1 mm | |
| Height | 60 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |