1062120000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-10 mm², 41 A, 6 kV, dark beige, 1062120000

Order No.: 50P4488
EAN: 4032248813018
MPN:
1062120000
WTL 6/3/STB BL
Series: W-Reihe
1062120000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.378 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.378 €

Test-disconnect terminal, 1062120000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 6 mm², 500 V, 41 A, sliding, cross-disconnect: without, integrated test socket: Yes, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 500 V
Degree of soiling 3
Length 64 mm
Width 7.9 mm
Height 87 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes