1049240000 | Weidmüller
Bolt terminal, bolt connection, 120 mm², 2 pole, 269 A, dark beige, 1049240000
Order No.: 50P3947
EAN: 4050118255140
MPN:
1049240000
WFF 120 NFF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.7174 € *
Available in 6 Days: 20 pcs. - if ordered today
Bolt clamp, 1049240000, Weidmüller
Bolt clamp, 120 mm², 500 V, 269 A, number of connections: 2, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 120 mm² | |
| Rated current | 269 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 72.5 mm | |
| Width | 42 mm | |
| Height | 132 mm | |
| Connection | bolt connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |