1041610000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1041610000

Order No.: 50P3687
EAN: 4032248138746
MPN:
1041610000
WDK 2.5N V
Series: W-Reihe
1041610000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2483 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2483 €

Double-tier terminal, 1041610000, Weidmüller

Double-tier terminal block, screw connection, 2.5 mm², 800 V, 24 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 30 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 62 mm
Width 5.1 mm
Height 61 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes