1036000000 | Weidmüller
Component terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 4 kV, dark beige, 1036000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2241 € *
Available: 25 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.8076 €
50 pcs.
4.3792 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale
Component terminal block, 1036000000, Weidmüller
Component terminal block, screw connection, 4 mm², 250 V, 32 A, TS 35, dark beige
Terminal block for the installation of electronic components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 32 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 46.5 mm | |
| Width | 6 mm | |
| Height | 60 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |